TE Connectivity 5-1879338-7 CPF Thin Film Resistor SMD 0603 102K 1% 50PPM

MPN
5-1879338-7
Order Code
14-9403
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
10000+ £0.0134
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack order, lead time 4 months

The TE Connectivity 5-1879338-7 is a CPF thin film resistor designed for surface mounting in SMD 0603 packages.

It features a resistance of 102K ohms with a precision tolerance of 1% and a temperature coefficient of 50PPM.

This resistor is ideal for precision electronic circuits where space-saving and reliability are essential.

Typical applications include use in telecommunications equipment, computing systems, and industrial electronics.


Type Surface Mount Resistors
Resistance 102kR
Tolerance 1%
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0603
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CPF, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot