TE Connectivity's part number 5-1879337-9 is a thin film resistor with a 0603 package size.
It has a resistance of 10 kilo-ohms with a 1% tolerance and a temperature coefficient of 50 parts per million.
This resistor is ideal for precision applications requiring high stability and accuracy.
Typical applications include consumer electronics, industrial instrumentation, and telecommunications equipment.
| Type |
Surface Mount Resistors |
| Resistance |
10kR |
| Tolerance |
1% |
| Case Code (Imperial) |
0603 |
| Case Code (Metric) |
1608 |
| DC Rated Voltage |
50v |
| ELV |
Compliant |
| Height |
0.022inch |
| Length |
0.061inch |
| Max Power Dissipation |
63mW |
| Maximum Operating Temperature |
155°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Surface Mount |
| Number of Resistors |
1 |
| Number of Terminations |
2 |
| Operating Supply Voltage |
50v |
| Package Quantity |
1000 |
| Package/Case |
0603 |
| Packaging |
Tape and Reel |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
CPF, Neohm |
| Termination |
SMD/SMT |
| Voltage Rating |
50v |
| Width |
0.8inch |