TE Connectivity 5-1879233-6 Metal Film Resistor 20Ω SMD 5 W 5 % 1Pc

MPN
5-1879233-6
EAN-13
2050005409689
Order Code
17-6971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.603
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 874 in stock

TE Connectivity's 5-1879233-6 metal film resistor is a high-reliability, surface-mount device engineered for demanding environments. This 0603 SMD resistor features a resistance of 20 ohms and is capable of handling up to 5 watts, with a tolerance of 5 per cent and a temperature coefficient of 200 ppm/°C. Its precision and stability make it an excellent choice for applications such as power supplies, instrumentation, and communication equipment, where reliable performance is critical. Designed to operate seamlessly in electronic circuits, it supports effective thermal management and maintains performance across a range of operating conditions. With its metal film construction, this resistor ensures minimal noise and high accuracy, contributing to the overall efficiency and longevity of electronic systems.
Type SMD
Resistance 20Ω
Tolerance 5%
Power Rating 5W
Content 1
DC Rated Voltage 500v
Dimensions (L x W x H) 13.5 x 7.3 x 6.8 mm
Height 6.8mm
Length 13.5mm
Max Power Dissipation 5w
Maximum Operating Temperature 280°C
Minimum Operating Temperature -80°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 500
Package/Case SMD/SMT
Packaging Tape and Reel
Product Type Metal film resistor
Radiation Hardening No
RoHS Compliant Yes
Series SMW, CGS
Temperature Coefficient 200ppm
Tolerance ± 5%
Width 7.3mm

Reviews

Be the first to submit a review

Trustpilot