TE Connectivity 5-1879208-1 CPF Resistor 0402 1K2 0.1% 25PPM 1K RL

MPN
5-1879208-1
Order Code
14-7707
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 24/10/2026

TE Connectivity 5-1879208-1 is a CPF series resistor with a 0402 package size.

It has a resistance of 1.2 kΩ with a tolerance of 0.1% and a temperature coefficient of 25 ppm/°C.

The resistor is known for high precision and stability, making it ideal for use in precision circuitry and instrumentation.

It is commonly employed in electronic devices requiring accurate and reliable performance.


Type Surface Mount Resistors
Resistance 1K2
Tolerance 0.1%
Voltage 50V
Power Rating .063
PPM 25ppm
Case Code (Imperial) 0402
Case Code (Metric) 1005
Construction Rectangular
Depth 0.5mm
Height 0.014inch
Length 0.039inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0402
Packaging Tape and Reel
Radiation Hardening No
Resistor Type Thin Film
RoHS Compliant Yes
Series CPF, Neohm
Width 0.02inch

Reviews

Be the first to submit a review

Trustpilot