TE Connectivity 5-1879061-9 CPF Thin Film Resistor SMD 0402 2K2 0.1% 25PPM

MPN
5-1879061-9
Order Code
14-9557
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5000+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

The TE Connectivity 5-1879061-9 CPF is a thin film resistor with a surface-mount device format of 0402.

It offers a resistance of 2.2 kiloohms with a high precision of 0.1% tolerance.

The resistor features a low temperature coefficient of 25 parts per million.

It is typically used in high-reliability applications such as telecommunications and industrial electronics.


Type Surface Mount Resistors
Resistance 2200
Tolerance 0.1%
Voltage 50V
Power Rating .063
PPM 25ppm
Manufacturer Series CPF
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot