TE Connectivity 5-1768047-5 Wire Labels & Markers Standard Yellow Industrial

MPN
5-1768047-5
Order Code
15-3893
Country of Origin
Germany
Qty Unit Price (Ex VAT)
350+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 400 in stock

TE Connectivity's 5-1768047-5 is a standard industrial wire label marker.

It features a yellow colour for easy visibility and identification.

The labels are durable and designed for use in electrical and industrial environments.

They are typically applied in wire and cable marking to ensure clear and lasting identification.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot