TE Connectivity 5-1768045-4 STD15 Cable Marker 5.80-8.50 Mm Diameter

Image Representative of Range

TE Connectivity 5-1768045-4 STD15 Cable Marker 5.80-8.50 Mm Diameter

MPN
5-1768045-4
EAN-13
2050003370103
Order Code
07-4632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The TE Connectivity STD15-APPLICATOR is a pre-printed cable marker designed for cables with an outside diameter range of 5.80 to 8.50 mm, ideal for industrial labelling applications. It features heat shrink properties to ensure a secure fit and includes user-defined labelling options. Typical applications include cable processing, steel identification, and EMC product labelling.
Type Pre-printed cable marker
Colour Orange
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free No
Imprint Ohne Aufdruck
Max Cable Diameter .228 – .335
Maximum Temperature +106°C
Min. temperature -40°C
Mount Cable
Number of labels 0
Outside diameter range 5.80 up to 8.50mm
Series STD15
Suitable For TE-Connectivity STD15
Suitable for outside Ø (min.) 5.80mm

Reviews

Be the first to submit a review

Trustpilot