TE Connectivity 5-1768045-2 STD12Y-Y Wire Labels Yellow Self-Laminating

MPN
5-1768045-2
Order Code
15-3967
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2400+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
Despatched within 5 working days - 14,400 in stock

TE Connectivity 5-1768045-2 are self-laminating wire labels in yellow.

These labels are designed for durability and easy identification in demanding environments.

They feature a printable area with a clear laminate to protect the text.

Typical applications include wire and cable marking in electrical, industrial, and telecommunications settings.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .177 – .236
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 364

Reviews

Be the first to submit a review

Trustpilot