TE Connectivity 5-1746530-4 DIMM Conn Female Unshrouded DDR2 SODIMM 6.5H STD

MPN
5-1746530-4
Order Code
14-2315
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £8.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 16/10/2026

TE Connectivity's part 5-1746530-4 is a Female Unshrouded DDR2 SODIMM connector.

It has a 6.5 mm height in standard configuration.

This connector is primarily used in computers and laptops for data memory modules.

It ensures reliable electrical connections for DDR2 memory chips.


Type SO DIMM Sockets
Number of Positions 200
Memory Type DDR2 SDRAM,
Mounting Type Horizontal
Centerline (Pitch) 0.6096mm
Circuit Application Power
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold Flash
Contact Plating Gold
Depth 26.5mm
ELV Compliant
Flammability Rating UL94 V-0
Height 6.5mm
Housing colour Grey
Housing Material High Temperature Thermoplastic
Insulation Material Thermoplastic
Lead Free Not Applicable
Length 71.5mm
Mating Alignment Type Reverse Keying
Maximum Operating Temperature 185°C
Minimum Operating Temperature -67°C
Mount Surface Mount
Number of Contacts 200
Number of Rows 2
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 20
Packaging Tray
Packaging Method Tray
Packaging Quantity 20
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Retention With
PCB Mount Retention Type Solder Peg
Pitch 0.024inch
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.244inch
Row-to-Row Spacing 0.24399999999999999
Sealable No (Without)
Stack Height 6.5mm
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 1.8v

Reviews

Be the first to submit a review

Trustpilot