TE Connectivity 5-1676915-9 Metal Film Resistor 115R 0.1 Percent Through Hole

MPN
5-1676915-9
Order Code
14-9449
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

The TE Connectivity 5-1676915-9 is a metal film resistor with a resistance of 115 ohms.

It features a high precision tolerance of 0.1 percent, ensuring accurate performance.

Designed for through-hole mounting, this component is ideal for use in high-precision electronic circuits.

Typical applications include measurement and test equipment, as well as industrial and medical instrumentation.


Type Through-Hole Resistors
Resistance 115r
Tolerance 0.1%
Diameter 2.3mm
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot