TE Connectivity 5-1676913-5 Metal Film Resistors 0.1% 261R Through Hole

MPN
5-1676913-5
Order Code
15-9618
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's metal film resistor, part number 5-1676913-5, features a precision tolerance of 0.1% and a resistance value of 261 ohms.

It is designed for through-hole mounting, offering reliability in various electronic applications.

The resistor's high accuracy makes it suitable for precision circuits and instrumentation.

Its robust construction ensures stability over time and in various environmental conditions.


Type Through-Hole Resistors
Resistance 261r
Tolerance 0.1%
Length 0.248inch
Max Power Dissipation 250mW
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot