TE Connectivity 5-1676480-1 Resistor SMD 33K Ohm 1% 1/16W 0402

MPN
5-1676480-1
Order Code
13-8624
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
70000+ £0.0030
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70000
Despatched within 5 working days - 90,000 in stock

TE Connectivity 5-1676480-1 is a surface-mount resistor with a resistance value of 33K ohms.

It offers 1% tolerance and a power rating of 1/16 watt, designed for efficiency in compact electronics.

The 0402 size allows for space-saving in circuit board layouts.

This resistor is commonly used in precision electronic applications, such as signal processing and instrumentation.


Type Surface Mount Resistors
Resistance 33kR
Tolerance 1%
Voltage 50V
Power Rating .063
Height 0.016inch
Length 0.039inch
Max Power Dissipation 63mW
Number of Terminations 2
Package Quantity 10000
Package/Case 0402
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.02inch

Reviews

Be the first to submit a review

Trustpilot