TE Connectivity 5-1625999-9 HSC100 Resistor 36 Ohm 5%

MPN
5-1625999-9
Order Code
14-7664
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
10+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 11/07/2026

The TE Connectivity resistor, part number 5-1625999-9, is a precision component with a 36 ohm resistance and 5% tolerance.

It features high stability and reliability for various electronic applications.

This resistor is ideal for use in circuit protection and signal processing.

Its robust design makes it suitable for both commercial and industrial environments.


Type Chassis Mount Resistors
Resistance 36r
Tolerance 5%
Depth 47.5mm
Length 87.5mm
Military Standard Not
Package/Case Aluminum
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot