TE Connectivity 5-1625892-5 Metal Oxide Resistor 4.7KOhms 3W 350V

MPN
5-1625892-5
Order Code
14-9488
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity, 5-1625892-5, is a metal oxide resistor with a resistance of 4.7 kOhms.

It supports a power rating of 3 watts and a voltage of up to 350 volts.

This component is known for its stability and reliability in high-temperature environments.

Typical applications include use in power supplies and electronic circuits that require precise voltage and current control.


Type Through-Hole Resistors
Resistance 4.7kR
Tolerance 5%
Power Rating 3w
Length 0.63inch
Maximum Operating Temperature 235°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot