TE Connectivity 5-1625892-4 Metal film resistor 47 Ω Axial lead 3 W 5%

MPN
5-1625892-4
EAN-13
2050005412597
Order Code
17-6969
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
25+ £0.150
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,079 in stock

TE Connectivity 5-1625892-4 is a metal film resistor designed for applications requiring precise resistance values with dependable performance. This resistor offers a resistance of 47 ohms and is characterised by its axial lead configuration, allowing easy integration into circuit designs. With a power rating of 3 watts and a tolerance of 5%, it is suitable for a range of power regulation and signal processing applications. Its metal film construction provides superior thermal stability and noise reduction, making it ideal for use in audio equipment, measurement devices, and power management systems. The robust design ensures reliable functionality in both industrial and commercial electronic devices, contributing to efficient control of electrical currents.
Type Metal film resistor
Resistance 47Ω
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
ELV Compliant
Lead Length 28mm
Lead/Base Style Axial
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial
Voltage 350v
Width 16mm

Reviews

Be the first to submit a review

Trustpilot