TE Connectivity 5-1625892-1 Metal Oxide Resistor 470KOhms 3W 350V

MPN
5-1625892-1
Order Code
15-9190
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.158
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity's 5-1625892-1 is a metal oxide resistor with a resistance of 470K ohms suitable for high-voltage applications.

It is rated at 3 watts and withstands a maximum voltage of 350 volts.

Known for its reliability and stability, it is commonly used in industrial and power supply circuits.

This resistor offers excellent performance in environments requiring high power dissipation and voltage endurance.


Type Through-Hole Resistors
Resistance 470kR
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot