TE Connectivity 5-1625885-5 Resistor 2.2 Ohm 5% 1W Axial

MPN
5-1625885-5
Order Code
14-9463
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity's resistor, part number 5-1625885-5, features a resistance of 2.2 ohms with a 5% tolerance.

It has a power rating of 1 watt and is designed in an axial form factor.

Typical applications include use in electronic circuits where precise resistance is required.

It is ideal for consumer electronics and general-purpose applications.


Type Through-Hole Resistors
Resistance 2.2r
Tolerance 5%
Power Rating 1w
Construction Cylindrical
Length 0.394inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot