TE Connectivity 5-1623932-7 Carbon Film Resistor Through Hole 5 Percent 220K

MPN
5-1623932-7
Order Code
15-9191
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6000+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 3,000 in stock

TE Connectivity 5-1623932-7 is a through-hole carbon film resistor.

It has a resistance value of 220K ohms with a tolerance of 5 percent.

This resistor is typically used in electronic circuits to limit current flow and divide voltages.

Suitable for applications in consumer electronics and light industrial devices.


Type Through-Hole Resistors
Resistance 220kR
Tolerance 5%
Construction Cylindrical
Length 0.354inch
Max Power Dissipation 500mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 3000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR50, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot