TE Connectivity 5-1623732-4 High Power Wirewound Resistor 82 Ω 7 W 5% Radial

MPN
5-1623732-4
EAN-13
2050005412795
Order Code
17-6965
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.566
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 574 in stock

TE Connectivity 5-1623732-4 is a high power wirewound resistor designed with a resistance of 82 ohms and a power rating of 7 watts, providing precise performance with a tolerance of 5% in a radial leaded configuration. This resistor forms a crucial component in circuits requiring reliable heat dissipation and stable resistance under elevated power conditions, making it ideal for use in power supplies, motor drives, and various industrial electronics applications. Featuring robust construction and consistent electrical characteristics, the TE Connectivity 5-1623732-4 is engineered to deliver optimal functionality in high power environments while maintaining steady operational efficiency.
Type Resistance wire
Resistance 82Ω
Tolerance 5%
Power Rating 7w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 38 x 8 x 7 mm
Height 7mm
Length 38mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 8mm

Reviews

Be the first to submit a review

Trustpilot