TE Connectivity 5-1622820-9 Resistors SMD 68Ohms 1W 200V Thick Film

MPN
5-1622820-9
Order Code
14-9527
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 16,000 in stock

TE Connectivity's 5-1622820-9 is a surface-mount resistor with a resistance of 68 ohms.

It can handle up to 1 watt and a voltage of 200 volts.

The resistor uses thick film technology, providing reliability and precision.

It's commonly used in circuits requiring stable performance in consumer electronics and industrial equipment.


Type Surface Mount Resistors
Resistance 68r
Tolerance 5%
Voltage 200V
PPM 100ppm
Height 0.028inch
Length 0.252inch
Max Power Dissipation 1w
Mount Surface Mount
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series 3520, CGS
Width 0.126inch

Reviews

Be the first to submit a review

Trustpilot