TE Connectivity 5-160667-2 Connector Accessory Min Cable Diameter 0.091in

MPN
5-160667-2
Order Code
14-5593
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.352
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 5,147 in stock

TE Connectivity's 5-160667-2 is a connector accessory designed to accommodate a minimum cable diameter of 0.091 inches.

It is used primarily in electronic and communication applications to ensure secure and reliable connections.

The accessory provides enhanced durability and performance in demanding environments.

Ideal for use in various industrial settings where robust cable connections are essential.


Type Quick Disconnects
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .091 – .13
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Gender Female
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Length 0.763inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .763
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Fastin-Faston
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 1021 – 3256
Wire/Cable Diameter 0.13inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot