TE Connectivity 5-160432-4 Terminals Female 6.35x0.81mm Reel of 7000

Order Code:

14-5590

Brand: TE Connectivity MPN: 5-160432-4
Qty Unit Price (Ex VAT)
7000+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
49,000 in stock, despatched in 5 working days

TE Connectivity's 5-160432-4 are female terminals designed with dimensions of 6.35x0.81mm.

They are provided in a reel containing 7,000 pieces.

These terminals ensure reliable electrical connections in various automotive and industrial applications.

They are ideal for use in high-vibration environments.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.748inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 7000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 7000
Plating Tin
Plating Thickness 1um
Product Length .748
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Faston™
Tab Length 0.303inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Diameter 0.13inch
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot