The TE Connectivity 5-1571999-6 is a DIP SIP switch with 8 positions, featuring a single pole single throw (SPST) configuration.
It is designed with a piano key actuator for easy manual operation on a PCB.
This switch is typically used in electronic equipment for setting circuits or configuring product features.
Its compact design makes it suitable for use in space-constrained applications like telecommunications and consumer electronics.
| Type |
DIP & SIP Switches |
| Circuit |
SPST |
| Number of Positions |
8 |
| Current Rating |
100mA |
| Voltage Rating |
24VDC |
| Actuator Type |
Piano |
| Pitch |
2.54mm |
| Actuator Length |
2.1mm |
| Actuator Material |
Nylon, Polyamide |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1a |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| Contact Post Length |
4mm |
| Contact Underplating Material |
Nickel |
| DC Rated Voltage |
5V |
| Depth |
10.25mm |
| Electrical Life |
1000Cycles |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.236inch |
| Housing colour |
Black |
| Lead Length |
4mm |
| Length |
0.878inch |
| Max Current Rating |
100mA |
| Max Voltage Rating (DC) |
24V |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-30°C |
| Mount |
Through Hole |
| Number of Circuits |
8 |
| Operating Temperature Range |
-30 – 85 |
| Operating Voltage |
5 |
| Orientation |
Straight |
| Package Quantity |
20 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
20 |
| PCB Contact Termination Area Plating Material |
Gold |
| Product Height |
.236 |
| Product Length |
.878 |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
ADPA |
| Terminal Pitch |
2.54mm |
| Termination |
PC Pins |
| Termination Post & Tail Length |
.157 |
| Throw Configuration |
SPST |
| UL Flammability Rating |
UL 94V-0 |
| Washable |
Yes |