TE Connectivity 5-1437652-4 PCB Mount Barrier Terminal Block 9.53mm 1 Row 3

MPN
5-1437652-4
Order Code
15-2193
Country of Origin
China
Qty Unit Price (Ex VAT)
125+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 06/08/2026

The TE Connectivity 5-1437652-4 is a PCB mount barrier terminal block designed for efficient electrical connectivity.

Featuring a 9.53 mm pitch and a single row with three positions, it ensures secure and reliable connections.

This terminal block is ideal for use in industrial control panels and electrical distribution systems.

Its robust design supports stable performance in demanding environments.


Pitch 9.53mm
Mounting Type Through Hole
Contact Material Steel
Contact Plating Tin
Depth 17.78mm
Height 15.88mm
Housing Colour Black
Length 30.12mm
Max Current Rating 25a
Maximum Operating Temperature 105°C
Mount Through Hole
Number of Circuits 3
Number of Contacts 3
Number of Poles 3
Number of Positions 3
Number of Rows 1
Orientation Straight
Radiation Hardening No
RoHS Compliant Yes
Termination Solder
Type Barrier Strips
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot