TE Connectivity 5-1414968-1 V23132B2002B200EVUS Automotive Relay 12V 40A Plug-In

MPN
5-1414968-1
Order Code
14-9318
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £70.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 340 in stock

The TE Connectivity 5-1414968-1 is an automotive relay with a 12-volt rating and 40-ampere capacity.

This plug-in relay is designed for reliable electrical switching in vehicles.

Its robust construction makes it suitable for various automotive applications such as lighting systems, wipers, and window controls.

The relay ensures efficient performance under demanding conditions.


Type Automotive High Current Relays
Coil Voltage 12V
Switching Current 40A
Contact Base Material Silver Alloy
Packaging Bulk

Reviews

Be the first to submit a review

Trustpilot