TE Connectivity 5-1393801-0 V23030A2021A104 Relay PCB Low Signan

MPN
5-1393801-0
Order Code
14-8686
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £188.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity V23030A2021A104 Relay PCB, 5-1393801-0, is a compact and efficient low signal relay.

It features a single coil with high sensitivity and low power consumption.

This relay is ideal for use in telecommunications and data transfer equipment.

Its robust design ensures reliable performance in various electronic applications.


Switching Current 30A
Coil Current 32.9mA
Coil Power 789mW
Coil Resistance 730r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 2a
Contact Material Gold, Silver
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Operate Time 8ms
Package Quantity 5
Packaging Bulk
Ratings IP54
Relay Type General Purpose
Release Time 2ms
RoHS Compliant Yes
Series V23030, AXICOM
Termination PC Pin
Throw Configuration 4PDT
Type Relay

Reviews

Be the first to submit a review

Trustpilot