TE Connectivity 5-1393302-8 Power Signal Relay 1FormC SPDT 0132A Momentary

MPN
5-1393302-8
Order Code
15-9339
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 3,548 in stock

TE Connectivity's 5-1393302-8 is a PowerSignal relay featuring a 1FormC SPDT configuration.

It operates as a momentary relay with a 0132A current rating.

The relay is suitable for automotive and industrial applications requiring reliable switching.

It offers robust performance and versatility in managing electrical signals and power loads.


Type Mini Relays
Contact Configuration SPDT
Coil Resistance 90r
Length 25.9 mm
Width 25.9mm
Height 24.9mm
Coil Current 133.3mA
Coil Magnetic System Monostable, DC
Coil Power 1.6w
Coil Voltage (DC) 12v
Contact Base Material Silver Alloy
Contact Material Silver
Current Rating 60a
Depth 29.9mm
ELV Compliant
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Plug-In
Number of Contacts 1
Number of Poles 1
Operate Time 7ms
Package/Case 120
Power Consumption 1.6w
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type Relay
RoHS Compliant Yes
Termination Plug
Throw Configuration SPDT
Weight 35g

Reviews

Be the first to submit a review

Trustpilot