TE Connectivity 5-1393302-2 Automotive Relay SPDT QC 24VDC WRES Mini ISO

MPN
5-1393302-2
Order Code
14-8439
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

TE Connectivity's 5-1393302-2 is an automotive relay designed for reliable switching in vehicle applications.

This SPDT relay operates at 24VDC and features a mini ISO design.

It is equipped with quick connect terminals for straightforward installation.

Common uses include managing electrical circuits in cars, trucks, and buses.


Contact Configuration SPDT
Type Mini Relays
Coil Voltage 24V DC
Switching Current 20a
Coil Current 74.1mA
Coil Magnetic System Monostable, DC
Coil Power 1.8w
Coil Resistance 324r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Base Material Silver Alloy
Contact Current Rating 20a
Contact Material Silver
ELV Compliant
Height 24.9mm
Length 1.02inchmm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 1
Operate Time 7ms
Packaging Bulk
Power Consumption 1.8w
Relay Type Relay
Release Time 2ms
RoHS Compliant Yes
Termination PCB
Weight 35g
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot