TE Connectivity 5-1393302-1 V23134 Automotive Relay 12V 30A SPST 4 PIN

MPN
5-1393302-1
Order Code
14-8463
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 5,340 in stock

The TE Connectivity 5-1393302-1 automotive relay is a single pole single throw (SPST) device designed for 12-volt systems.

It has a current capacity of 30 amps and features four pins for secure connectivity.

This relay is typically used in automotive applications for switching and controlling electrical circuits.

Ideal for various vehicle systems, it ensures reliable performance in demanding environments.


Contact Configuration SPDT
Type Mini Relays
Coil Voltage 12V
Switching Current 20a
Coil Magnetic System Monostable, DC
Coil Power 1.8w
Coil Resistance 324r
Coil Voltage (DC) 24v
Contact Base Material Silver Alloy
Contact Current Rating 40a
Contact Material Silver
ELV Compliant
Height 24.9mm
Lead Free Not Applicable
Length 1.02inchmm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Plug-In
Number of Contacts 1
Operate Time 7ms
Reach SVHC Compliant No
Relay Type Relay
RoHS Compliant Yes
Termination Plug
Weight 35g
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot