TE Connectivity 5-1393302-1 Automotive Relay 24V DC 60A 1 Change-Over

MPN
5-1393302-1
EAN-13
4064161287447
Order Code
07-4611
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.27
5+ £18.31
10+ £17.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TE Connectivity 5-1393302-1 automotive relay is a single pole single throw (SPST) device designed for 12-volt systems.

It has a current capacity of 30 amps and features four pins for secure connectivity.

This relay is typically used in automotive applications for switching and controlling electrical circuits.

Ideal for various vehicle systems, it ensures reliable performance in demanding environments.


Contact Configuration SPDT
Type Automotive relay
Coil Voltage 24V DC
Switching Current 20a
Coil Magnetic System Monostable, DC
Coil Power 1.8w
Coil Resistance 324Ω
Coil Voltage (DC) 24v
Contact Base Material Silver Alloy
Contact Current Rating 40a
Contact Material Ag-alloy
Dim (L x W x H) 25.9 x 25.9 x 24.9 mm
ELV Compliant
Height 24.9mm
Lead Free Not Applicable
Length 25.9mm
Maximum Operating Temperature 125°C
Maximum Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute V23134A0053C643-EV-CBOX
Mount Plug-In
Number of Contacts 1
Operate Time 7ms
Reach SVHC Compliant No
Relay Type Relay
RoHS Compliant Yes
Switching voltage (max.) 24V DC
Termination Plug
Weight 35g
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot