TE Connectivity 5-1393243-9 Relay 2 Form C DPDT 5V 8A THT

MPN
5-1393243-9
Order Code
14-8532
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 9,199 in stock

The TE Connectivity 5-1393243-9 is a versatile relay with a 2 Form C DPDT configuration.

It operates at 5 volts and can handle up to 8 amps, making it suitable for a variety of applications.

Designed for through-hole technology (THT) assembly, it features a reliable switching performance.

Typical applications include use in automation systems, telecommunications, and control panels.


Contact Configuration 2CO (DPDT)
Coil Current 80mA
Coil Power 500mW
Coil Resistance 62r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Silver, Agni90/10
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 2
Operate Time 8ms
Package Quantity 500
Package/Case DIP
Packaging Carton
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Switching Voltage 400v
Termination PCB
Throw Configuration DPDT
Type Power Relays
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot