TE Connectivity 5-1393243-4 Power/Signal Relay 2FormC DPDT Latched 0.05A

MPN
5-1393243-4
Order Code
14-8583
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 9,680 in stock

The TE Connectivity 5-1393243-4 is a power/signal relay with a 2FormC DPDT configuration.

It features a latching mechanism and can handle currents up to 0.05A.

This relay is commonly used in telecommunications and automation systems where reliable signal switching is required.

It is designed for applications needing precise control and stable performance.


Type Power Relays
Contact Configuration DPDT
Switching Current 8A
Coil Resistance 240r
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Coil Current 50mA
Coil Power 600mW
Coil Type Latching, Dual Coil
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver
Contact Type 2 change-overs
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Dropout Voltage 8.4v
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 10ms
Package Quantity 20
Packaging Rail/Tube
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RT2 Bistable, SCHRACK
Termination PCB
Throw Configuration DPDT
Weight 13g

Reviews

Be the first to submit a review

Trustpilot