TE Connectivity 496764-000 Wire Labels & Markers STD03W-1 Durable Marking

MPN
496764-000
Order Code
15-7727
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4200+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 55,500 in stock

TE Connectivity's 496764-000 wire labels and markers are durable for long-lasting marking.

These labels are designed to withstand harsh environments and are resistant to solvents, oils, and temperatures.

They are ideal for industrial applications where reliable identification is crucial.

Their strong adhesion ensures they remain in place on wires and cables.


Type Pre-Printed Markers
Colour White
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.1inch

Reviews

Be the first to submit a review

Trustpilot