TE Connectivity 477958-000 HT-SCE Markable Heat Shrink Tubing 2.0m Yellow

MPN
477958-000
Order Code
14-0273
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
30+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 750 in stock

The TE Connectivity 477958-000 is a yellow, markable heat shrink tubing designed for easy identification and insulation of wires.

It has a length of 2.0 metres and offers reliable performance in harsh environments.

This tubing is ideal for use in automotive, aerospace, and industrial applications where durable labelling is required.

Its markable surface allows for customisation and clear visibility of printed information.


Type Heat Shrink Tubing
Length 2m
Colour Various
Color Yellow
Material Fluoropolymer
Maximum Operating Temperature 225°C
Minimum Operating Temperature -55°C
Series HT-SCE

Reviews

Be the first to submit a review

Trustpilot