TE Connectivity 46673 DAHT Hand Tool Strato 22-16 AWG

MPN
46673
Order Code
15-2901
Country of Origin
USA
Qty Was Unit Price (Ex VAT)
1+ £1364.35 £1324.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

The TE Connectivity 46673 hand tool is designed for crimping strato contacts.

It accommodates wire sizes from 22 to 16 AWG, ensuring precision and reliability.

The tool is ideal for aerospace and telecommunications applications.

Its ergonomic design enhances user comfort and efficiency.


Type Hand Crimping Tools
Length 279.4mm
ELV Not Applicable
Mount Wire
Package Quantity 10
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series Certi-Crimp, Strato-Therm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot