TE Connectivity 46447 DAHT SOLISTRAND Connector 22-10 AWG Male Unshrouded

Order Code:

15-2883

Brand: TE Connectivity MPN: 46447
Qty Unit Price (Ex VAT)
1+ £1214.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 5 working days

The TE Connectivity 46447 DAHT SOLISTRAND Connector is a male unshrouded terminal designed for 22-10 AWG wire sizes.

It features efficient conductivity and secure wire connection.

This connector is typically used in electrical and electronic applications for reliable wire terminations.

It is ideal for use in a variety of industrial and automotive contexts.


Type Hand Crimping Tools
Length 279mm
Colour Black
ELV Not Applicable
Lead Free Lead Free
Mount Wire
Package Quantity 1
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series Certi-Crimp, Solistrand, Strato-Therm
Wire/Cable Gauge 22AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot