TE Connectivity 462A011-12-0 Heat Shrink Cable Boot End Cap Versatile Use

Order Code:

15-7885

Brand: TE Connectivity MPN: 462A011-12-0
Qty Unit Price (Ex VAT)
1+ £207.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/04/2026

The TE Connectivity 462A011-12-0 is a heat shrink cable boot end cap designed for versatile use.

It provides excellent environmental protection and mechanical strength.

This product is ideal for sealing cable ends in automotive and industrial applications.

Its heat shrink feature ensures a secure and reliable fit.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Color Black
ELV Compliant
Government Qualified No
Lead Free Not Applicable
Max Operating Temperature 200°C
Min Operating Temperature -55°C
Package/Case Molded
Series Thermofit 462A0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot