TE Connectivity 462867-000 202K153-100/18 Heat Shrink Boots End Caps

MPN
462867-000
Order Code
15-7884
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
3+ £46.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 9 in stock

TE Connectivity 462867-000 heat shrink boots end caps provide reliable insulation and protection for wire and cable terminations.

These durable end caps are made from flexible polyolefin material and feature a shrink ratio for secure fitting.

They are suitable for both commercial and industrial applications where environmental sealing is required.

Designed for ease of use, they offer enhanced mechanical protection and resistance to abrasion.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
Material Polyolefin
Maximum Operating Temperature 80°C
Minimum Operating Temperature -30°C
Package Quantity 1
Package/Case Molded
Packaging Bulk
Series Thermofit 202K1

Reviews

Be the first to submit a review

Trustpilot