TE Connectivity 459072-000 STD06Y-0 Cable Marker 2.60-3.50mm Imprint 0

Image Representative of Range

TE Connectivity 459072-000 STD06Y-0 Cable Marker 2.60-3.50mm Imprint 0

MPN
459072-000
EAN-13
2050003342889
Order Code
07-4569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

TE Connectivity 459072-000 is a durable wire label available in yellow.

It is designed for clear and long-lasting identification of wires in electrical applications.

The labels are robust and suitable for harsh environments, ensuring reliable performance.

They are typically used in aerospace, military, and industrial settings where wire identification is crucial.


Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 0
Max Cable Diameter 3.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 2.60 up to 3.50mm
Series STD06
Suitable for outside Ø (min.) 2.60mm

Reviews

Be the first to submit a review

Trustpilot