TE Connectivity 4575670001 TMS-SCE-1K-3/4-2.0-9 Wire LabelsMarkers Heat Shrink

MPN
4575670001
Order Code
15-3592
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
100+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 100 in stock

The TE Connectivity TMS-SCE-1K-3/4-2.0-9 wire labels feature heat shrink properties, enhancing durability and protection.

Designed for efficient cable identification, these markers are versatile and reliable.

Suitable for industrial and electrical applications, they offer excellent resistance to abrasion and chemicals.

4575670001, these wire labels provide a solution for organised wiring systems.


Type Printable Tubing
Colour White
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot