TE Connectivity 44A0111-20-8-MX Cable 1 Cond 20AWG Shielded

MPN
44A0111-20-8-MX
Order Code
15-8598
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1100+ £0.570
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity 44A0111-20-8-MX is a shielded cable with a single conductor of 20 AWG, designed for reliable data and signal transmission.

The cable ensures excellent protection against electromagnetic interference due to its shielding feature.

It is commonly used in industrial and aerospace applications where secure communication lines are essential.

The durable construction of the cable allows for use in harsh environments.


AWG 20AWG
Number of Cores 1
Type Single Conductor Cable
Conductor Material Tin Coated Copper
Jacket Colour Gray
Max Voltage Rating 600VAC
Maximum Operating Temperature 150°C
Maximum Outer Diameter 1.44mm
Minimum Operating Temperature -65°C
Size 20AWG

Reviews

Be the first to submit a review

Trustpilot