TE Connectivity 42506-2 FASTON Terminal Female Unshrouded 18-22AWG 250 Series

Order Code:

15-2752

Brand: TE Connectivity MPN: 42506-2
Qty Unit Price (Ex VAT)
1250+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Available to back orderBack-order availability date - 22/04/2026

TE Connectivity's faston Terminal 42506-2 is a female unshrouded terminal designed for 18-22 AWG wire sizes.

It is part of the 250 Series, offering reliable and secure electrical connections.

The terminal is typically used in household appliances and automotive applications.

Its design ensures easy and quick installations.


Insulation Non-Insulated
Gender Male
Body Material Brass
Body Plating Tin
Color Red
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Thickness 40
Contact Plating Tin
Depth 7.49mm
Diameter 3.3mm
ELV Compliant
Insulation Option Uninsulated
Lead Free Lead Free
Length 15.62mm
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Mount Chassis, Board
Operating Temperature Range -22 – 230
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
PCB Contact Termination Area Plating Material Thickness 40
Plating Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Size 0.032inch
Stud Diameter 0.13inch
Terminal Material Brass
Terminal Orientation Vertical
Terminal Plating Material Tin
Termination Screw
Termination Method to PCB Through Hole - Screw
Type PCB Terminals
Width 7.49mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot