TE Connectivity 42474-4 Terminals 250 FAST TAB F Unshrouded Pack of 3000

Order Code:

15-2369

Brand: TE Connectivity MPN: 42474-4
Qty Unit Price (Ex VAT)
3000+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 21/04/2026

The TE Connectivity 42474-4 terminals are unshrouded and feature a 250 FAST TAB F design.

These terminals are made for secure and efficient electrical connections.

They are typically used in automotive and industrial applications.

Sold in packs of 3000, they offer reliable performance for mass wiring needs.


Insulation Non-Insulated
Gender Male
Barrel Type Open
Body Material Brass
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .109 – .15
Contact Base Material Brass
Contact Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 6.35mm
ELV Compliant
Insulation Diameter 3.81mm
Insulation Option Uninsulated
Lead Free Lead Free
Length 20.57mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 3000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 3000
Product Length .81
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Size 0.032inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type Quick Disconnects
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot