TE Connectivity's 422284-000 wire labels and markers feature durable construction suited for harsh environments.
These markers offer high adhesion and resistance to chemicals, ensuring longevity and readability.
Typical applications include identification and organisation of cables in industrial and electrical settings.
The product is designed to streamline maintenance and installation tasks in various sectors.
| Type |
Pre-printed cable marker |
| Colour |
White |
| Material |
Polyacetal (POM) |
| Colour-coded |
Yes |
| Halogen-free |
Yes |
| Imprint |
4 |
| Max Cable Diameter |
6mm |
| Maximum Temperature |
+106°C |
| Min. temperature |
-40°C |
| Misc Attribute |
Numbers |
| Number of labels |
30 |
| Outside diameter range |
4.50 up to 6mm |
| Series |
STD12 |
| Suitable for outside Ø (min.) |
4.50mm |