TE Connectivity 41412 FASTON Tab 6.3MM 18-14 AWG Unshrouded Male

Order Code:

14-5495

Brand: TE Connectivity MPN: 41412
Qty Unit Price (Ex VAT)
8000+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Available to back orderBack-order availability date - 22/04/2026

TE Connectivity's 41412 faston Tab is an unshrouded male connector.

It is designed for use with 18-14 AWG wire sizes.

This connector offers a quick and reliable connection.

It is typically used in automotive and industrial applications.


Insulation Non-Insulated
Tab Width 6.35mm
Tab Thickness 0.81mm
Gender Male
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .12 – .17
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.17inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 19.69mm
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 8000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 8000
Plating Tin
Product Length .775
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Shrouded No (Without)
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type Quick Disconnects
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Diameter 4.32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot