TE Connectivity 410908-000 STD09Y-3 Cable Marker Ø 3.25-4.50 Mm

Image Representative of Range

TE Connectivity 410908-000 STD09Y-3 Cable Marker Ø 3.25-4.50 Mm

MPN
410908-000
EAN-13
2050003376945
Order Code
07-4525
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

TE Connectivity manufactures the STD09Y-3 pre-printed cable marker, designed for cables with an outside diameter range of 3.25 to 4.50 mm. This product is part of their heat shrink products, used for cable processing and industrial labelling. Typical applications include emc products and steel identifiers, ensuring clear and durable markings in industrial environments.
Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 3
Max Cable Diameter 4.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 3.25 up to 4.50mm
Series STD09
Suitable for outside Ø (min.) 3.25mm

Reviews

Be the first to submit a review

Trustpilot