TE Connectivity 408452-000 Heat Shrink Cable Boot End Cap 202K111-25/225-0

MPN
408452-000
Order Code
15-3227
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
15+ £14.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 175 in stock

TE Connectivity 408452-000 Heat Shrink Cable Boot End Cap 202K111-25/225-0 is a protective cap designed to insulate cable ends.

It offers environmental sealing and mechanical protection.

The product is typically used in electrical and telecommunications applications.

This end cap is ideal for providing a secure fit over cable terminations.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Government Qualified No
Material Modified Elastomer
Maximum Operating Temperature 175°C
Minimum Operating Temperature -75°C
Operating Temperature Range -103 – 302
Package Quantity 1
Resistance 202111r
Series Thermofit 202K1

Reviews

Be the first to submit a review

Trustpilot