TE Connectivity 4036954002 Heat Shrink Tubing Sleeves 1.5/0.5mm

MPN
4036954002
Order Code
15-3427
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
600+ £0.968
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 2,400 in stock

TE Connectivity's Heat Shrink Tubing Sleeves 4036954002 feature a shrink ratio of 3:1, reducing from 1.5mm to 0.5mm.

They are made from flame-retardant polyolefin material, offering excellent insulation and protection.

These sleeves are primarily used for cable insulation, wire bundling, and protection against abrasion.

Typically applied in automotive, electrical, and electronic applications, they ensure reliable performance and durability.


Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Colour Black
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot