TE Connectivity 403289-000 Solder Sleeves & Shield Tubing Temperature Resistant

MPN
403289-000
Order Code
15-3523
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
400+ £0.561
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 1,800 in stock

TE Connectivity 403289-000 is a solder sleeve designed for reliable connections.

It features temperature-resistant properties for robust performance in high-heat environments.

The sleeve offers excellent shielding for wire and cable harnesses.

Typical applications include aerospace and military electronics.


Colour Clear
Length 24.5mm
Material Polyolefin
Type SolderSleeve Shield Terminators
Body Material Polyolefin
Diameter 0.118inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 100
Packaging Bulk
Radiation Hardening No
RoHS Compliant No
Series CWT

Reviews

Be the first to submit a review

Trustpilot