TE Connectivity 4-6437630-2 Toggle Switch, S 250V 6A

MPN
4-6437630-2
Order Code
50-6351
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 11/06/2026

Miniature power toggle switch from TE Connectivity.
  • SPST, On-On
  • Maintained-Momentary
Mounting Type Panel Mount
Contact Configuration On / on
Switch Function On-On
Current Rating (Amps) 6A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 10.5mm
Actuator Material Brass
Actuator Type Standard Round
Colour Black
Contact Base Material Copper Alloy
Contact Current Rating 6a
Contact Material Copper Alloy
Contact Plating Silver
Dielectric Withstanding Voltage (Max) 1500
Electrical Life 50000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Insulation Resistance 1000
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 70°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -20°C
Mount Solder
Operating Voltage 125
Orientation Straight
Packaging Bulk
Product Orientation Vertical
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series F
Termination Solder
Throw Configuration DPDT
Type Toggle switch
UL Flammability Rating UL 94V-0
Voltage Rating 125v
Voltage Rating (AC) 250v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot